| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BATTU-20.1/8.9-A1-0-51MM |
| Color: | Black |
| Overall Length: | 2 in, 51 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .35 in, 8.9 mm |
| Expanded Diameter: | 20.07 mm, .79 in |
| Part Aliases: | BATTU-20.1/8.9-A1-0-51MM |
| SKU: | RYCNB07216001 |
BATTU-20.1/8.9-A1-0-51MM
| Heilind Number: | RYCNB07216001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BATTU-20.1/8.9-A1-0-51MM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your wire and cable connections with our Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin in sleek black, this tubing offers a reliable solution for insulation and protection. With a shrink ratio of 2:1 and a shrink temperature of 110°C, it effortlessly conforms to your components, ensuring a secure fit. Operating smoothly in temperatures ranging from -40°C to 130°C, it's perfect for various applications, including HVAC systems. The recovered diameter of 8.9mm and expanded diameter of 20.07mm provide versatility for different wire sizes. Trust in its RoHS compliance and quality construction for all your abrasion protection needs.

