| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-1-0-FSP |
| Part Aliases: | VERSAFIT-1-0-FSP.FTM |
| SKU: | RYCNB14254001 |
VERSAFIT-1-0-FSP
| Heilind Number: | RYCNB14254001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-1-0-FSP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the VERSAFIT-1-0-FSP, a robust solution for insulating and protecting cables in demanding environments. This versatile product, compliant with RoHS standards, features a durable construction that meets military specifications M23053/5-110-0 and M23053/5-310-0, ensuring reliable performance in a variety of applications. With its sleek design and high-quality materials, the VERSAFIT-1-0-FSP offers superior insulation and strain relief, safeguarding cables against damage and environmental factors. Trust in this essential component for your projects that require precision and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity | Raychem 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity | Raychem 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 350777-4 | 02P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity | Raychem 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity | Raychem 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity | Raychem 41532 | FASTON 250(6.3MM)FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/4-0-FSP | NB14354001 M23053/5-109-0 M23053/5-309-0 | ![]() |
| TE Connectivity | Raychem NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| TE Connectivity | Raychem VERSAFIT-1-1/4-0-SP | NB17744001 VERSAFIT-1-1/4-0-SP | ![]() |
| TE Connectivity | Raychem NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2025 | PCN-25-265088 - TE Connectivity is no longer able to source a raw material used in these product formulations from the original supplier. TE has qualified an alternate supplier of an equivalent material to ensure continuity of supply. However, because the formulation now includes a new raw material, the Mil-Spec versions of these products are temporarily unavailable and are undergoing re-qualification with NAVAIR. | Download | |||
| 01/26/2024 | PCN-24-198485 -PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 11/03/2023 | PCN-23-189230 - Mil Spec designation are on hold. Requalification from NAVAIR is indefinite and can be prolonged. In order to provide our valued customers with direct technical replacements that can be produced and shipped immediately, we have created NON-MIL Spec parts to directly replace existing MIL Spec parts. For customers and end-users that do not formally require the Mil Spec designation this will be the fastest option to receive product. These new PNs are exact technical copies of existing PNs, the only difference is they do not have the MIL Spec designation, and as such, there will be NO MIL Spec designation on the packaging of these new PNs. Call To Action: 1. Please review attached Excel file for a FROM-TO replacement guide. This file lists one-for-one replacements, NON-MIL Spec PN replacements for Mil Spec PNs on hold (unable to ship). 2. If a NON-Mil Spec replacement is acceptable | Download | |||
| 03/31/2023 | PCN-23-169918 - Aligning Revision Levels. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI) | Download | |||
| 04/13/2020 | P-20-018899 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||


