| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CRN-1/4-0-STK |
| Part Aliases: | M23053/6-106-0 CRN-1/4-0-STK |
| SKU: | RYCNB15272001 |
CRN-1/4-0-STK
| Heilind Number: | RYCNB15272001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CRN-1/4-0-STK |
| ECAD Model: |
Specifications
Detailed Description
This heat shrink tubing, compliant with RoHS standards, is designed for a range of applications. With a 1/4 inch diameter, it provides reliable insulation and protection for wiring and cables. Featuring a military-grade construction, it offers durability and performance in harsh environments. Known by its part aliases M23053/6-106-0 and CRN-1/4-0-STK, this product is a versatile solution for your project needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2025 | PCN-25-265088 - TE Connectivity is no longer able to source a raw material used in these product formulations from the original supplier. TE has qualified an alternate supplier of an equivalent material to ensure continuity of supply. However, because the formulation now includes a new raw material, the Mil-Spec versions of these products are temporarily unavailable and are undergoing re-qualification with NAVAIR. | Download | |||
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||

