| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NETM1000-12-0-SP |
| Color: | Black |
| Material: | Crosslinked Polyolefin |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 12 mm, .472 in |
| Part Aliases: | 8268294002 |
| SKU: | RYCNETM1000-12-0-SP |
NETM1000-12-0-SP
| Heilind Number: | RYCNETM1000-12-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NETM1000-12-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, Single Wall Tubing, Crosslinked Polyolefin, 12 mm [.472 in] Inner Diameter, Flame-Retardant, Spool, -55 – 135 °C, RAYCHEM NETM1000
More >>Specifications
Detailed Description
Enhance the durability of your cables with our Black Single Wall Tubing. Crafted from Crosslinked Polyolefin, this tubing offers superior protection with a 12 mm inner diameter. Engineered for safety, it is flame-retardant and can withstand temperatures ranging from -55 to 135 °C. Conveniently spooled for easy use, it is the perfect solution for abrasion protection in various applications. Upgrade your wire and cable management with this high-quality heat shrink tubing.

