NETM1000-4-0-SP

Black, Single Wall Tubing, Crosslinked Polyolefin, 4 mm [.157 in] Inner Diameter, Flame-Retardant, Box, -55 – 135 °C, RAYCHEM NETM1000

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: NETM1000-4-0-SP
Color: Black
Material: Crosslinked Polyolefin
Operating Temperature Range: -55 - 135 °C
Product: Heat Shrink Tubing
Expanded Diameter: .157 in, 4 mm
Part Aliases: 1997174002
SKU: RYCNETM1000-4-0-SP
series: Raychem NETM1000
Flexibility: Flexible
Fluid Type: (ATF) Automatic Transmission Fluid / Antifreeze / Brake Fluid / Diesel Fuel / Motor Oil / Power Steering Fluid / Unleaded Gasoline
Product Source: US
Wall Type: Single
Flammability: Flame-Retardant
Fluid Resistance: Splash Protection
Resistant To: Fluids / Strain / Wrinkling
Part Alias: 6-1191446-3,1997174002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: