| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NETM2000-10-0-SP |
| Color: | Black |
| Material: | Crosslinked Polyolefin |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Part Aliases: | 8278434002 |
| SKU: | RYCNETM2000-10-0-SP |
NETM2000-10-0-SP
| Heilind Number: | RYCNETM2000-10-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NETM2000-10-0-SP |
| ECAD Model: |
Specifications
Detailed Description
Protect and insulate your wires with our Heat Shrink Tubing in sleek black. Made from durable crosslinked polyolefin, this tubing is designed to withstand temperatures ranging from -55 to 135 °C, ensuring reliable performance in a variety of environments. Ideal for abrasion protection and wire management, it's a versatile solution for your cable organization needs. Upgrade your setup with this essential accessory for maintaining the integrity of your electrical connections.

