| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NETM2000-6-0-SP |
| Color: | Black |
| Material: | Crosslinked Polyolefin |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .236 in, 6 mm |
| Part Aliases: | 6761654002 |
| SKU: | RYCNETM2000-6-0-SP |
NETM2000-6-0-SP
| Heilind Number: | RYCNETM2000-6-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NETM2000-6-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, Single Wall Tubing, Crosslinked Polyolefin, 6 mm [.236 in] Inner Diameter, Flame-Retardant, Spool, -40 – 150 °C, RAYCHEM NETM2000
More >>Specifications
Detailed Description
Experience superior protection with our black Single Wall Tubing, made from durable crosslinked polyolefin. Designed for a variety of applications, this tubing features a 6mm [.236 in] inner diameter, perfect for insulating and securing wires. With a flame-retardant construction, it ensures safety in any environment. Conveniently packaged on a spool, it's easy to use and store. Operating seamlessly in temperatures ranging from -40 to 150 °C, it's a reliable solution for your cable management needs. Trust in the quality of RAYCHEM NETM2000 Heat Shrink Tubing for optimal performance.

