| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NETM2000-8-0-SP |
| Color: | Black |
| Material: | Crosslinked Polyolefin |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .315 in, 8 mm |
| Part Aliases: | 2995974002 |
| SKU: | RYCNETM2000-8-0-SP |
NETM2000-8-0-SP
| Heilind Number: | RYCNETM2000-8-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NETM2000-8-0-SP |
| ECAD Model: |
Specifications
Detailed Description
Enhance durability and safeguard wires with our NETM2000-8-0-SP Heat Shrink Tubing. Crafted from robust Crosslinked Polyolefin, this black tubing offers reliable protection in a wide temperature range from -55 to 135 °C. With an expanded diameter of 8mm (.315 inches), it is ideal for various applications in wire and cable management. Ensure your components are shielded from abrasion and environmental factors with this essential product.

