| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NT-1-1/2-0-SP |
| Color: | Black |
| Material: | Chlorinated Polyolefin |
| Shrink Ratio: | 1.75:1 |
| Shrink Temperature: | 135 °C |
| Operating Temperature Range: | -70 - 121 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 21.8 mm, .858 in |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | 5550094010 |
| SKU: | RYCNT-1-1/2-0-SP |
NT-1-1/2-0-SP
| Heilind Number: | RYCNT-1-1/2-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NT-1-1/2-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable protection with our NT-1-1/2-0-SP heat shrink tubing. Crafted from durable black Chlorinated Polyolefin, this tubing boasts a shrink ratio of 1.75:1 and a high shrink temperature of 135 °C, ensuring secure and lasting insulation. With an expanded diameter of 1.5 inches and a recovered diameter of .858 inches, it offers versatile coverage for various cable sizes. Operating efficiently in temperatures ranging from -70 to 121 °C, it's suitable for a wide range of applications. Ideal for abrasion protection, it's a reliable solution for managing wires and cables in any setting.

