NT-3/8-0-SP

Heilind Number:RYCNT-3/8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:NT-3/8-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

NT-3/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem NT-3/8-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:135 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:.213 in, 5.4 mm
Expanded Diameter:.375 in, 9.53 mm
Part Aliases:5550024014
SKU:RYCNT-3/8-0-SP

Detailed Description

Enhance cable durability with our NT-3/8-0-SP heat shrink tubing. Crafted from black Chlorinated Polyolefin, this tubing offers a 1.75:1 shrink ratio, providing a snug fit for cables. With a shrink temperature of 135°C, it ensures secure insulation even in high-temperature environments. Operating within a wide range of -70 to 121°C, it guarantees reliable performance in diverse conditions. RoHS compliant and with a recovered diameter of 5.4mm, it efficiently protects cables, while its expanded diameter of 9.53mm allows for easy installation. Ideal for abrasion protection, this tubing is a must-have for wire and cable management.