NT-MIL-3/8-0-SP

Heilind Number:RYCNT-MIL-3/8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:NT-MIL-3/8-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

NT-MIL-3/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem NT-MIL-3/8-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.53 mm
Recovered Diameter:.213 in, 5.4 mm
Shrink Temperature:135 °C
Operating Temperature Range:-70 - 121 °C
Part Aliases:F24044-000
SKU:RYCNT-MIL-3/8-0-SP

Detailed Description

Enhance the durability and longevity of your cables with this high-quality Heat Shrink Tubing. Crafted from Chlorinated Polyolefin, it offers superior protection against abrasion and wear. With a shrink ratio of 1.75:1, it ensures a snug fit around your cables, reducing the risk of damage. The black color adds a sleek finish, perfect for professional installations. Operating efficiently in a wide temperature range from -70 to 121 °C, it's suitable for various environments. Designed for easy application, simply heat the tubing to 135 °C for a secure seal. RoHS compliant for environmental responsibility, it's a reliable choice for your wire and cable management needs. Indispensable for maintaining the integrity of your connections, this tubing is a must-have for any industrial or DIY project.