NTFR-1/8-0-SP

Heilind Number:RYCNTFR-1/8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:NTFR-1/8-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

NTFR-1/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem NTFR-1/8-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:90 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:.061 in, 1.55 mm
Expanded Diameter:.125 in, 3.18 mm
Part Aliases:5603764002
SKU:RYCNTFR-1/8-0-SP

Detailed Description

Enhance cable and wire management with our heat shrink tubing, designed for optimal protection and insulation. Crafted from durable chlorinated polyolefin, this tubing boasts a 1.75:1 shrink ratio, ensuring a snug fit every time. With a shrink temperature of 90°C and an operating range of -70 to 121°C, it's suitable for a wide array of applications. The tubing recovers to a diameter of 1.55 mm and expands to 3.18 mm, offering versatility in usage. In compliance with RoHS standards, it guarantees both performance and environmental responsibility. Perfect for abrasion protection, this tubing is a must-have for any project requiring reliable cable management.