NTFR-2-0-SP

Heilind Number:RYCNTFR-2-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:NTFR-2-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

NTFR-2-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem NTFR-2-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:90 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.14 in, 28.96 mm
Expanded Diameter:2 in, 50.8 mm
Part Aliases:6032624002
SKU:RYCNTFR-2-0-SP

Detailed Description

Enhance your cable management with our NTFR-2-0-SP heat shrink tubing. Designed for durability, this black tubing is made from Chlorinated Polyolefin, offering a sleek and professional finish. With a shrink ratio of 1.75:1, it provides a snug fit around cables and wires, ensuring secure insulation. Operating effectively within a wide temperature range of -70 to 121 °C, it offers reliable protection in various environments. The tubing's shrink temperature of 90 °C makes installation quick and easy. With a recovered diameter of 1.14 inches and an expanded diameter of 2 inches, it accommodates different cable sizes. RoHS compliance guarantees environmental responsibility. Perfect for abrasion protection, this tubing is a versatile solution for your wire and cable management needs.