| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NTFR-3/16-0-SP |
| Color: | Black |
| Material: | Chlorinated Polyolefin |
| Shrink Ratio: | 1.75:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -70 - 121 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | .187 in, 4.75 mm |
| Part Aliases: | 1208484001 |
| SKU: | RYCNTFR-3/16-0-SP |
NTFR-3/16-0-SP
| Heilind Number: | RYCNTFR-3/16-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NTFR-3/16-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability with our NTFR-3/16-0-SP heat shrink tubing. Crafted from black Chlorinated Polyolefin material with a 1.75:1 shrink ratio, it provides reliable protection. Operating temperature ranging from -70 to 121°C ensures optimal performance in various environments. This RoHS-compliant tubing, with a recovered diameter of 2.54mm and expanded diameter of 4.75mm, is ideal for abrasion protection in wire and cable management. Perfect for professional use, it guarantees secure insulation and longevity for your connections.


