| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NTFR-3/4-0-SP |
| Color: | Black |
| Material: | Chlorinated Polyolefin |
| Shrink Ratio: | 1.75:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -70 - 121 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 10.88 mm, .428 in |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | 4625714002 |
| SKU: | RYCNTFR-3/4-0-SP |
NTFR-3/4-0-SP
| Heilind Number: | RYCNTFR-3/4-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NTFR-3/4-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our NTFR-3/4-0-SP heat shrink tubing. Designed for durability, this tubing in sleek black offers superior protection thanks to its Chlorinated Polyolefin material. With a shrink ratio of 1.75:1 and a shrink temperature of 90°C, it ensures a snug fit around your cables. Operating seamlessly in temperatures ranging from -70 to 121°C, it guarantees reliable performance in diverse environments. RoHS compliant, it meets international standards for environmental safety. Its recovered diameter of .428 inches (10.88 mm) and expanded diameter of .75 inches (19.05 mm) make it versatile for various applications. Upgrade your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity | Raychem 172074-1 | 187 HSG. PLMKII REC. NAT | ![]() |
| TE Connectivity | Raychem 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity | Raychem 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity | Raychem 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity | Raychem 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity | Raychem 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity | Raychem 796274-1 | SLD CPC PLUG ASSY,17-16,STD SX | ![]() |
| TE Connectivity | Raychem ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |


