| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NTFR-3/8-0-SP |
| Color: | Black |
| Material: | Chlorinated Polyolefin |
| Shrink Ratio: | 1.75:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -70 - 121 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .214 in, 5.45 mm |
| Expanded Diameter: | .375 in, 9.52 mm |
| Part Aliases: | 6614114002 |
| SKU: | RYCNTFR-3/8-0-SP |
NTFR-3/8-0-SP
| Heilind Number: | RYCNTFR-3/8-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NTFR-3/8-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability with our NTFR-3/8-0-SP heat shrink tubing. Crafted from black chlorinated polyolefin, it offers a shrink ratio of 1.75:1 and a high shrink temperature of 90°C, ensuring secure insulation. With an operating temperature range of -70 to 121°C, it provides reliable protection in diverse environments. This essential wire and cable management product features a recovered diameter of .214 inches (5.45 mm) and an expanded diameter of .375 inches (9.52 mm), accommodating various cable sizes. While not RoHS compliant, it meets stringent quality standards. Upgrade your abrasion protection with this premium heat shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| TE Connectivity | Raychem TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | P-26-030030 - Requalification Completed. TE Connectivity has successfully completed the requalification of NT and NTFR heat‑shrink tubing. This communication serves as the follow‑up to Product Change Notification (PCN) P-24-026152, issued on 7th May 2024. | Download | |||


