NTFR-5/8-0-SP

Heilind Number:RYCNTFR-5/8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:NTFR-5/8-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

NTFR-5/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem NTFR-5/8-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:90 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:.357 in, 9.06 mm
Expanded Diameter:15.87 mm, .625 in
Part Aliases:5165424002
SKU:RYCNTFR-5/8-0-SP

Detailed Description

Achieve reliable insulation and protection with our NTFR-5/8-0-SP Heat Shrink Tubing. Designed for durability, this black tubing is made from Chlorinated Polyolefin, offering a high shrink ratio of 1.75:1. With a shrink temperature of 90 °C and an operating temperature range of -70 to 121 °C, it is suitable for a wide range of applications. The tubing's recovered diameter is .357 inches (9.06 mm), expanding to .625 inches (15.87 mm) when needed. Whether for wire and cable management or abrasion protection, this product ensures quality performance. Please note that it is not RoHS compliant. Trust in our Heat Shrink Tubing for efficient and effective solutions.