| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NTFR-7/8-0-SP |
| Color: | Black |
| Material: | Chlorinated Polyolefin |
| Shrink Ratio: | 1.75:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -70 - 121 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 22.22 mm, .875 in |
| Part Aliases: | 3043434002 |
| SKU: | RYCNTFR-7/8-0-SP |
NTFR-7/8-0-SP
| Heilind Number: | RYCNTFR-7/8-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NTFR-7/8-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protection with our NTFR-7/8-0-SP heat shrink tubing. Crafted from durable chlorinated polyolefin, this tubing offers a high shrink ratio of 1.75:1, ensuring a secure fit. With a shrink temperature of 90°C, it provides reliable performance in various environments, while the wide operating temperature range of -70 to 121°C guarantees versatility. Perfect for abrasion protection, this black tubing has a recovered diameter of 0.5 inches (12.7 mm) and an expanded diameter of 0.875 inches (22.22 mm). Trust in its quality for your wire and cable management needs.

