| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem QS1500-NO.1-F5-0-STK |
| Color: | Black |
| Overall Length: | 1220 - 1245.4 mm, 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .05 in, 1.27 mm |
| Expanded Diameter: | .225 in, 5.72 mm |
| Part Aliases: | 774185P009 |
| SKU: | RYCQS1500-NO.1-F5-0-STK |
QS1500-NO.1-F5-0-STK
| Heilind Number: | RYCQS1500-NO.1-F5-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | QS1500-NO.1-F5-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our QS1500-NO.1-F5-0-STK Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin in sleek black, this tubing offers a reliable solution for organizing and safeguarding wires. With a 4:1 shrink ratio and a shrink temperature of 70°C, it ensures a secure fit while remaining versatile with an operating temperature range of -40 to 110°C. The tubing measures 48-49 inches in overall length and boasts a recovered diameter of 1.27mm, expanding to 5.72mm when needed. Rest assured of its quality as it complies with RoHS standards, making it an environmentally friendly choice. Perfect for various applications, this tubing is a must-have for effective wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 08/25/2018 | P-18-015855 - Manufacturing Location Change of Menlo Park Appliances Tubing QS1500 Heat Shrink Tubing Products. | Download | |||

