| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem QSZH-125-NR4-STK |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .171 in, 4.35 mm |
| Expanded Diameter: | 18.3 mm, .72 in |
| Part Aliases: | CH03642001 |
| SKU: | RYCQSZH-125-NR4-STK |
QSZH-125-NR4-STK
| Heilind Number: | RYCQSZH-125-NR4-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | QSZH-125-NR4-STK |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability and insulation with our black Irradiated Modified Polyolefin Heat Shrink Tubing. Designed for high-performance applications, this tubing offers a 4:1 shrink ratio and can be easily applied with a 110°C shrink temperature. With an overall length of 1220mm, it provides ample coverage for wires and cables. The recovered diameter of 4.35mm and expanded diameter of 18.3mm ensure a secure fit, while also offering abrasion protection. Trust in this essential product for effective wire and cable management solutions.

