| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-50-L-01 |
| Gender: | Plug |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Cable Type: | RG 165, RG 213, RG 214, RG 215, RG 225 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Packaging: | Box |
| Conductor Outside Diameter: | .096 in |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .287 in, 7.3 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .161 - .375 in, 4.1 - 9.5 mm |
| Product Grade: | Military |
| Part Aliases: | 312537-000 |
| SKU: | RYCRBD-50-L-01 |
RBD-50-L-01
| Heilind Number: | RYCRBD-50-L-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RBD-50-L-01 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RBD-50-L-01 BNC plug connector, designed for top-notch performance in aerospace, defense, and marine applications. With a durable brass body and nickel plating, this connector ensures reliable signal transmission in challenging environments. Its gold-plated center contact and PTFE dielectric guarantee optimal conductivity and signal integrity. Perfect for use with RG 165, RG 213, RG 214, RG 215, and RG 225 cables, this connector features a right-angle orientation for easy installation. Military-grade quality, RoHS compliance, and lead-free solder options make it a dependable choice for mission-critical operations. Upgrade your RF coaxial system with the B983 connector for unmatched performance and durability.

