| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-50-L-03 |
| Gender: | Jack |
| Mount Type: | Panel |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Cable Type: | RG 165, RG 213, RG 214, RG 215, RG 225 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Packaging: | Box |
| Conductor Outside Diameter: | .096 in |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .287 in, 7.3 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .161 - .375 in, 4.1 - 9.5 mm |
| Product Grade: | Military |
| Part Aliases: | 536389-000 |
| SKU: | RYCRBD-50-L-03 |
RBD-50-L-03
Specifications
Detailed Description
Experience high-performance connectivity with our RBD-50-L-03 RF Coaxial Connector. Crafted for aerospace, defense, and marine applications, this BNC interface connector ensures reliable signal transmission in demanding environments. Its durable construction features a brass body with nickel plating, while the gold-plated beryllium copper center contact guarantees optimal conductivity. With a 50 Ω impedance and PTFE dielectric, it offers excellent signal integrity. Designed for panel mounting and compatible with RG series cables, including RG 165, RG 213, RG 214, RG 215, and RG 225, this connector is a versatile solution for your RF connectivity needs. Solder termination and straight orientation make installation easy, while its military-grade construction ensures rugged performance. Trust in the B983 for seamless RF connections in critical operations.

