| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-50-M-01 |
| Gender: | Plug |
| Contact Plating: | Gold |
| Impedance: | 50 Ω |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Body Shape: | Circular |
| Cable Type: | RG 141, RG 142, RG 303, RG 400, RG 58 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Packaging: | Package |
| Conductor Outside Diameter: | .05 in |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .118 in, 3 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .083 - .197 in, 2.1 - 5 mm |
| Product Grade: | Military |
| Part Aliases: | 511405-000 |
| SKU: | RYCRBD-50-M-01 |
RBD-50-M-01
Specifications
Detailed Description
Experience seamless connectivity with our meticulously crafted BNC RF Connector, designed for optimal performance in aerospace, defense, and marine applications. Constructed with precision using high-quality materials like brass and gold plating, this connector ensures reliable signal transmission with an impedance of 50 ohms. Its right-angle cable orientation and solder wire termination make installation a breeze, while the durable nickel-plated brass body guarantees longevity in even the harshest environments. Perfect for use with cables such as RG 141, 142, and 58, this connector is a crucial component in maintaining secure and efficient communication systems in military-grade setups. Trust in its quality and performance for all your RF coaxial connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

