| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-50-M-03 |
| Gender: | Jack |
| Termination Method: | Solder Terminal |
| Contact Plating: | Gold |
| Impedance: | 50 Ω |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Body Shape: | Circular |
| Cable Type: | RG 141, RG 142, RG 303, RG 400, RG 58 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Conductor Outside Diameter: | .05 in |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Insulation: | With |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .118 in, 3 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .083 - .197 in, 2.1 - 5 mm |
| Product Grade: | Military |
| Part Aliases: | 128469-000 |
| SKU: | RYCRBD-50-M-03 |
RBD-50-M-03
Specifications
Detailed Description
The RBD-50-M-03 RF coaxial connector is a high-quality solution for aerospace, defense, and marine applications. With a gender designation of Jack and termination method of Solder Terminal, it offers reliable performance in demanding environments. Featuring gold contact plating and a 50 Ω impedance, this connector ensures optimal signal transmission. Its BNC interface, brass body construction, and PTFE dielectric material make it durable and efficient. Suitable for use with various cable types including RG 141, RG 142, RG 303, RG 400, and RG 58, it offers versatility in connectivity. With a military-grade product grade and lead-free solder processes, it meets stringent industry standards. Nickel-plated body insulation and brass coupling nut further enhance its durability. Ideal for straight cable connector orientation, the RBD-50-M-03 is a dependable choice for critical communication systems.

