| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-50-S-01 |
| Gender: | Plug |
| Mount Type: | Panel |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Cable Type: | RG 174, RG 178, RG 188, RG 196, RG 316 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Packaging: | Box |
| Conductor Outside Diameter: | .025 in |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Insulation: | With |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .06 in, 1.55 mm |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .035 - .118 in, .9 - 3 mm |
| Product Grade: | Military |
| Part Aliases: | 552779-000 |
| SKU: | RYCRBD-50-S-01 |
RBD-50-S-01
Specifications
Detailed Description
Experience seamless connectivity with our BNC Panel Mount Connector, designed for RG 174, RG 178, RG 188, RG 196, and RG 316 cables. Crafted from high-quality brass with nickel plating, this connector ensures durability and reliable performance in aerospace, defense, and marine applications. Its right-angle orientation and solder termination method make installation a breeze. With a 50 Ω impedance and gold-plated brass center contact, it guarantees optimal signal transmission. The PTFE dielectric and insulation provide excellent signal integrity, while its military-grade construction meets stringent quality standards. Perfect for wire and cable connections, this BNC connector is a dependable choice for demanding environments.

