| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-50-S-04 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Thickness: | .126 in, 3.2 mm |
| Cable Type: | RG 174, RG 178, RG 188, RG 196, RG 316 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Packaging: | Box |
| Conductor Outside Diameter: | .025 in |
| Panel Mount Type: | Flange |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .06 in, 1.55 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .035 - .118 in, .9 - 3 mm |
| Product Grade: | Military |
| Part Aliases: | 850359-000 |
| SKU: | RYCRBD-50-S-04 |
RBD-50-S-04
| Heilind Number: | RYCRBD-50-S-04 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RBD-50-S-04 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our RBD-50-S-04 RF coaxial connector, designed for high-performance applications in aerospace, defense, and marine industries. Featuring a durable brass body with nickel plating, this BNC interface connector ensures reliable signal transmission. Its solder terminal termination method and PTFE dielectric material guarantee secure and efficient connections. With an impedance of 50 Ω and gold-plated center contacts, it maintains excellent signal integrity. Suitable for panel mounting with a flange feature, it accommodates RG 174, RG 178, RG 188, RG 196, and RG 316 cable types. Meeting military-grade standards, this connector is a dependable choice for critical operations.

