| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-75-L-00 |
| Gender: | Plug |
| Termination Method: | Solder Terminal |
| Contact Plating: | Gold |
| Impedance: | 75 Ω |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 11, RG 12, RG 144, RG 216, RG 59, RG 6 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Conductor Outside Diameter: | .096 in |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .287 in, 7.3 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .161 - .375 in, 4.1 - 9.5 mm |
| Product Grade: | Military |
| Part Aliases: | 857483-000 |
| SKU: | RYCRBD-75-L-00 |
RBD-75-L-00
| Heilind Number: | RYCRBD-75-L-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RBD-75-L-00 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
The RBD-75-L-00 RF connector features a BNC interface with gold contact plating, specifically designed for high-frequency applications requiring a 75 Ω impedance. Its durable brass construction and PTFE dielectric material ensure reliable performance in aerospace, defense, and marine environments. With solder terminal termination and compatibility with various cable types including RG 11, RG 12, and RG 59, this connector offers versatility in connectivity solutions. Meeting military-grade standards, it guarantees robustness and durability in demanding operational settings. Nickel-plated for enhanced longevity, this straight orientation connector is ideal for wire and cable termination in critical communication systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/24/2021 | P-21-020898-W - Product improvement.In 1986, California, in the United States of America (USA), enacted the Safe Drinking Water and Toxic Enforcement Act into California state law. This Act, generally referred to as Proposition 65 ( Prop 65 ), is broad law that applies to any company operating in California, selling products in California, or manufacturing products that may be sold in or brought into California. Online channels are now used to sell TE products which means products could ultimately be sold or brought into California. To ensure compliance with Proposition 65 requirements, we have made the decision to include warnings on these products. You will see Proposition 65 warnings on these products from 24 May 2021. Customers should evaluate the environment in which they intend to supply or utilise these products and make their own determination regarding their obligations under Proposition 65 to employees, consumers or other individuals in California. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

