| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-75-L-02 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Panel Thickness: | .126 in, 3.2 mm |
| Cable Type: | RG 11, RG 12, RG 144, RG 219, RG 59, RG 6 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Packaging: | Box |
| Conductor Outside Diameter: | .096 in |
| Panel Mount Type: | Hex Nut |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .287 in, 7.3 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .161 - .375 in, 4.1 - 9.5 mm |
| Product Grade: | Military |
| Part Aliases: | 903331-000 |
| SKU: | RYCRBD-75-L-02 |
RBD-75-L-02
Specifications
Detailed Description
The RBD-75-L-02 Jack offers reliable connectivity for RF applications, featuring a panel mount design with a solder terminal termination method. Constructed with durable brass and nickel plating, it ensures longevity in aerospace, defense, and marine environments. With a 75 Ω impedance and compatibility with various cable types including RG 11, RG 12, and RG 59, it's versatile for different setups. Gold-plated beryllium copper center contacts and PTFE insulation guarantee high performance. Its straight orientation and hex nut panel mount make installation easy, while meeting military-grade standards for quality and reliability. Perfect for demanding RF coaxial connections, this connector is essential for professionals in the field.

