RBD-75-M-00

Heilind Number:RYCRBD-75-M-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RBD-75-M-00
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RBD-75-M-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RBD-75-M-00
Gender:Plug
Termination Method:Solder Terminal
Contact Plating:Gold
Impedance:75 Ω
RF Connector Type:BNC
Body Material:Brass
Cable Type:RG 179
Number of Positions:1
Interface:BNC
GPL:A13
Packaging:Box
Conductor Outside Diameter:.05 in
Sealable:No
Wire Termination Style:Solder Terminal
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:B983
Body Insulation:Without
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Brass
Dielectric Material:PTFE
Max Dielectric Outside Diameter:.118 in, 3 mm
Coupling Nut Material:Brass
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Minimum Shield Outside Diameter:.083 - .197 in, 2.1 - 5 mm
Product Grade:Military
Part Aliases:996227-000
SKU:RYCRBD-75-M-00

Detailed Description

The RBD-75-M-00 RF coaxial connector offers high-performance connectivity for military and aerospace applications. With a 75 Ω impedance and gold contact plating, it ensures reliable signal transmission. Featuring a BNC interface, solder terminal termination, and straight cable connector orientation, it guarantees a secure and efficient connection. The connector is constructed with durable brass and nickel plating, suitable for harsh environments. Its PTFE dielectric material and gold-plated brass center contact maintain signal integrity. Designed for RG 179 cables, it has a .05-inch conductor outside diameter and meets military-grade standards. Ideal for use in aerospace, defense, and marine industries. Packaged in a box for convenience. Non-RoHS compliant.