| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-75-M-01 |
| Gender: | Plug |
| Contact Plating: | Gold |
| Impedance: | 75 Ω |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Body Shape: | Circular |
| Cable Type: | RG 59 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Packaging: | Box |
| Conductor Outside Diameter: | .05 in |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Insulation: | With |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .118 in, 3 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .083 - .197 in, 2.1 - 5 mm |
| Product Grade: | Military |
| Part Aliases: | 197947-000 |
| SKU: | RYCRBD-75-M-01 |
RBD-75-M-01
| Heilind Number: | RYCRBD-75-M-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RBD-75-M-01 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RBD-75-M-01 RF Coaxial Connector, designed for high-performance applications in the Aerospace Defense & Marine industries. This BNC connector features a durable brass body with nickel plating, ensuring reliable signal transmission. Ideal for RG 59 cables, it offers a secure right-angle cable connector orientation for efficient installations. With gold-plated center contacts and PTFE dielectric material, it guarantees low signal loss and superior conductivity. Meeting military-grade standards, this connector is a trusted choice for mission-critical operations. Packaged in a box for convenience, it is a must-have component for your RF connectivity needs.

