| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-75-M-02 |
| Gender: | Jack |
| Mount Type: | Panel |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Impedance: | 75 Ω |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Panel Thickness: | .126 in, 3.2 mm |
| Cable Type: | RG 179, RG 187 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Packaging: | Box |
| Conductor Outside Diameter: | .05 in |
| Panel Mount Type: | Hex Nut |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .118 in, 3 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .083 - .197 in, 2.1 - 5 mm |
| Product Grade: | Military |
| Part Aliases: | 534583-000 |
| SKU: | RYCRBD-75-M-02 |
RBD-75-M-02
| Heilind Number: | RYCRBD-75-M-02 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RBD-75-M-02 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our RBD-75-M-02 RF coaxial connector, designed for military-grade applications in aerospace, defense, and marine environments. Crafted with precision and durability in mind, this BNC-type connector features a panel mount for secure installation on panels with a thickness of .126 inches. Its 75 ohm impedance, gold-plated beryllium copper contacts, and PTFE dielectric ensure optimal signal transmission. With a straight cable connector orientation and solder wire termination style, it guarantees a reliable and efficient connection for RG 179 and RG 187 cable types. RoHS compliant and meticulously engineered, the RBD-75-M-02 is the ideal choice for demanding RF connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

