| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBD-75-S-00 |
| Gender: | Plug |
| Termination Method: | Solder Terminal |
| Contact Plating: | Gold |
| Impedance: | 75 Ω |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 179, RG 187 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | A13 |
| Conductor Outside Diameter: | .025 in |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .06 in, 1.55 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Minimum Shield Outside Diameter: | .035 - .118 in, .9 - 3 mm |
| Product Grade: | Military |
| Part Aliases: | 918455-000 |
| SKU: | RYCRBD-75-S-00 |
RBD-75-S-00
| Heilind Number: | RYCRBD-75-S-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RBD-75-S-00 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our RBD-75-S-00 RF Coaxial Connector. Engineered for precision and reliability, this connector features a BNC interface with solder terminals, ideal for RG 179 and RG 187 cable types. With a 75 Ω impedance and gold contact plating, it ensures optimal signal transmission in aerospace, defense, and marine applications. The brass body with nickel plating offers durability, while PTFE dielectric material guarantees high performance. Straight cable orientation and military-grade construction make it suitable for demanding environments. Trust in the RBD-75-S-00 for secure and efficient RF connections.

