| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RBK-ILS-125-NR3-0-40MM |
| Color: | Black |
| Overall Length: | 1.575 in, 40 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 135 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .094 in, 2.4 mm |
| Expanded Diameter: | 11 mm, .433 in |
| Part Aliases: | 0021036034 |
| SKU: | RYCRBK-ILS-125-NR3-0-40MM |
RBK-ILS-125-NR3-0-40MM
| Heilind Number: | RYCRBK-ILS-125-NR3-0-40MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RBK-ILS-125-NR3-0-40MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our RBK-ILS-125-NR3-0-40MM heat shrink tubing in sleek black. Crafted from irradiated modified polyolefin, this tubing offers a reliable 4:1 shrink ratio and can withstand temperatures ranging from -40 to 125 °C. With an overall length of 40mm, it efficiently covers and insulates cables in various applications. The tubing's recovered diameter of 2.4mm and expanded diameter of 11mm provide a snug fit, ensuring optimal performance. Ideal for abrasion protection, it is a must-have in any wire and cable management setup. Upgrade your setup with this high-quality heat shrink tubing for durable and efficient cable maintenance.

