Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: RBK-VWS-125-NR2-X-40MM
Color: Clear
Overall Length: 1.575 in, 40 mm
Material: Irradiated Modified Polyolefin
Shrink Ratio: 4:1
Shrink Temperature: 110 °C
Operating Temperature Range: -40 - 125 °C
Product: Heat Shrink Tubing
Recovered Diameter: .065 in, 1.65 mm
Expanded Diameter: .315 in, 8 mm
Part Aliases: 3257456005
SKU: RYCRBK-VWS-125-NR2-X-40MM
series: Raychem RBK-VWS
Flexibility: Semi-Rigid
Fluid Type: Typical Automotive Fluids / Water
Recovered Wall Thickness (Tolerance): 1.78 mm / .07 in
Low Outgassing: No
Product Source: Czech Republic
Wall Type: Dual
Product Family: RBK-VWS
Flammability: Non-Flame-Retardant
Fluid Resistance: Moisture/Spray Protection
Recovery Temperature: 135 °C
Resistant To: Abrasion / Fluids
Part Alias: 9-1192464-0,3257456005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: