RD16A18-23-SNCS051/2

Heilind Number:RYCRD16A18-23-SNCS051/2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RD16A18-23-SNCS051/2
ECAD Model:
3D Model

Description:

RD16A18-23-SNCS051/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RD16A18-23-SNCS051/2
Shell Size:18
Contact Type:Socket
Shell Plating:Cadmium Olive Drab
Number of Positions:23
Shell Material:Aluminum
Shell Type:Aluminum
Product:Standard Circular Connectors
Product Type:Connector Kit
Part Aliases:143396-000
SKU:RYCRD16A18-23-SNCS051/2

Detailed Description

Elevate your connectivity with our RD16A18-23-SNCS051/2 Connector Kit, featuring 23 socket contacts meticulously crafted for seamless electronic integration. Designed for durability, the aluminum shell with Cadmium Olive Drab plating ensures reliable performance in any environment. Whether you're in aerospace, defense, or industrial sectors, these Standard Circular Connectors are essential for maintaining secure and efficient communication. Rest assured, our commitment to quality extends to RoHS compliance, guaranteeing both functionality and environmental responsibility. Upgrade your connection capabilities with this essential component.