RHW-48/12-1200/ADH-0

Heilind Number:RYCRHW-48/12-1200/ADH-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RHW-48/12-1200/ADH-0
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

RHW-48/12-1200/ADH-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RHW-48/12-1200/ADH-0
Color:Black
Overall Length:1200 mm, 47.244 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:12 mm, .472 in
Expanded Diameter:1.89 in, 48 mm
Part Aliases:CX7205-000
SKU:RYCRHW-48/12-1200/ADH-0

Detailed Description

Enhance the durability and protection of your cables with our RHW-48/12-1200/ADH-0 Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, this black tubing offers a sleek and professional finish while providing a 4:1 shrink ratio for a snug fit. With an overall length of 1200mm, it can accommodate various cable sizes, expanding from 12mm to 48mm in diameter. Operating efficiently in temperatures ranging from -40 to 110°C, it ensures reliable performance in diverse environments. Not only does it offer excellent abrasion protection, but it is also RoHS compliant, meeting strict environmental standards. Trust in the quality and functionality of our heat shrink tubing for all your cable management needs.