RMW-10/3-1000/ADH-0

Heilind Number:RYCRMW-10/3-1000/ADH-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RMW-10/3-1000/ADH-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RMW-10/3-1000/ADH-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RMW-10/3-1000/ADH-0
Color:Black
Overall Length:1000 mm, 39.37 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:.118 in, 3 mm
Expanded Diameter:10 mm, .394 in
Part Aliases:123242-000
SKU:RYCRMW-10/3-1000/ADH-0

Detailed Description

Discover the RMW-10/3-1000/ADH-0 Heat Shrink Tubing, a versatile solution for wire and cable management. Crafted from Irradiated Modified Polyolefin, this black tubing offers a sleek and durable protective layer. With a 3:1 shrink ratio and a shrink temperature of 110°C, it easily conforms to various cable sizes and shapes. Operating seamlessly in temperatures ranging from -40 to 110°C, it ensures reliable performance in diverse environments. At an overall length of 1000mm, it provides ample coverage for multiple applications. The tubing's recovered diameter of 3mm and expanded diameter of 10mm make it suitable for a wide range of cable diameters. Ideal for abrasion protection, it is a must-have for any project requiring heat shrinkable tubing.