| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RMW-10/3-1200/ADH-0 |
| Color: | Black |
| Overall Length: | 1200 mm, 47.244 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .118 in, 3 mm |
| Expanded Diameter: | 10 mm, .394 in |
| Part Aliases: | C71645-000 |
| SKU: | RYCRMW-10/3-1200/ADH-0 |
RMW-10/3-1200/ADH-0
| Heilind Number: | RYCRMW-10/3-1200/ADH-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RMW-10/3-1200/ADH-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our RMW-10/3-1200/ADH-0 Heat Shrink Tubing, designed for durability and performance. Made from Irradiated Modified Polyolefin, it offers a reliable solution for bundling and insulating wires. With a 3:1 shrink ratio and a shrink temperature of 110°C, it ensures a secure fit, even in high-temperature environments. Operating smoothly between -40°C to 110°C, it provides excellent versatility. This black tubing has an overall length of 1200 mm and can accommodate wires with an expanded diameter of 10 mm, shrinking down to a recovered diameter of 3 mm. Compliant with RoHS standards, it’s a sustainable choice for various applications, from industrial to residential.Upgrade your wire and cable management with this essential accessory, also known as C71645-000, offering superior abrasion protection and insulation. Explore our range of products for comprehensive solutions in heat shrinkable and cold shrinkable tubing and joints.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | PCN-23-170170 - Part and Drawing revision level match. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. | Download | |||

