| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RMW-16/5-U-SP-0 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 5 mm |
| Expanded Diameter: | 16 mm |
| Part Aliases: | 805348-000 |
| SKU: | RYCRMW-16/5-U-SP-0 |
RMW-16/5-U-SP-0
| Heilind Number: | RYCRMW-16/5-U-SP-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RMW-16/5-U-SP-0 |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our Heat Shrink Tubing, specially designed for durability and performance. Made from high-quality Irradiated Modified Polyolefin, this tubing offers reliable insulation and abrasion resistance. With a 3:1 shrink ratio, it provides a snug fit, shrinking down to 5mm in diameter at 110°C. The black tubing is not only functional but also sleek, perfect for a professional finish. RoHS compliant and with a wide range of applications, it's a must-have for any project requiring secure wire and cable management.

