RNF-100-1-1-SP

Heilind Number:RYCRNF-100-1-1-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-100-1-1-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RNF-100-1-1-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-1-1-SP
Color:Brown
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:5054274001
SKU:RYCRNF-100-1-1-SP

Detailed Description

Enhance the durability and performance of your cables with our RNF-100-1-1-SP Heat Shrink Tubing. Made of high-quality Irradiated Modified Polyolefin, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 95°C, it provides reliable insulation in varying conditions. Operating seamlessly in temperatures ranging from -55 to 135°C, it offers robust protection. The brown color adds a sleek touch, while the recovered diameter of .5 inches and expanded diameter of 1 inch make it versatile for a range of applications. Trust in this tubing for efficient wire and cable management, abrasion protection, and more.