| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1-1-STK |
| Color: | Brown |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 95 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1 in, 25.4 mm |
| Part Aliases: | 5054272005 |
| SKU: | RYCRNF-100-1-1-STK |
RNF-100-1-1-STK
| Heilind Number: | RYCRNF-100-1-1-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1-1-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your cables with our RNF-100-1-1-STK Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers reliable protection with a 2:1 shrink ratio, ensuring a snug fit around your wires. Operating seamlessly at temperatures ranging from -55 to 135°C, it's suitable for various environments. With an overall length of 1220mm, it accommodates different cable sizes, shrinking from 1 inch to 0.5 inches in diameter. The brown hue adds a sleek touch, perfect for professional installations. Upgrade your wire and cable management with this essential abrasion protection solution.

