RNF-100-1/8-2-STK

Heilind Number:RYCRNF-100-1/8-2-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-100-1/8-2-STK
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

RNF-100-1/8-2-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-100-1/8-2-STK
Color:Red
Overall Length:1220 mm, 48.031 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.063 in, 1.6 mm
Expanded Diameter:.126 in, 3.2 mm
Part Aliases:5053002017
SKU:RYCRNF-100-1/8-2-STK

Detailed Description

Enhance the durability and performance of your cables with our Red Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing offers a reliable solution for insulation and protection. With a 2:1 shrink ratio and a shrink temperature of 95°C, it ensures a secure fit and seamless application. Operating flawlessly in temperatures ranging from -55°C to 135°C, it's suitable for various environments. Measuring 1220mm in overall length, it accommodates different cable sizes. Easily expandable from 1.6mm to 3.2mm, it provides versatile usage. Rest assured of its quality as it's RoHS compliant. Perfect for abrasion protection, it's a must-have for any wire and cable management setup.