| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-3/32-4-STK |
| Color: | Yellow |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 95 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .046 in, 1.2 mm |
| Expanded Diameter: | .093 in, 2.4 mm |
| Part Aliases: | 5052962027 |
| SKU: | RYCRNF-100-3/32-4-STK |
RNF-100-3/32-4-STK
| Heilind Number: | RYCRNF-100-3/32-4-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-3/32-4-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable insulation with our RNF-100-3/32-4-STK Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers reliable protection in a vibrant yellow hue. With a 2:1 shrink ratio and a shrink temperature of 95°C, it ensures a secure fit, while its operating temperature range of -55 to 135°C guarantees durability in various conditions. Measuring 1220mm in length, it accommodates a range of applications. ROHS compliant and with a recovered diameter of 1.2mm, this tubing is essential for abrasion protection and efficient cable management. Explore our selection of heat shrinkable tubing for high-quality solutions.

