| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-3/8-0-SP |
| Part Aliases: | 5053144070 |
| SKU: | RYCRNF-100-3/8-0-SP |
RNF-100-3/8-0-SP
| Heilind Number: | RYCRNF-100-3/8-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-3/8-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
RNF-100-3 8-0-SP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem ATUM-6/2-0-SP | ADHESIVE LINED H.S. TUBE BLACK .25 I.D. SPOOLED | ![]() |
| TE Connectivity | Raychem SCL-1/2-0-STK | NB25882001 SCL-1/2-0-STK | ![]() |
| TE Connectivity | Raychem RNF-100-3/4-0-SP | Schrumpfschlauch | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2026 | PCN-25-265936 - Temp Agency Removal of VG. Temporary Removal of VG German Military Approvals for Certain Heat Shrink Tubing Products. E Connectivity is no longer able to source raw material from the original supplier used in the above products. An alternative supplier of equivalent material has been qualified to ensure continuity of supply. This change is effective immediately. TE anticipates completing VG re-qualification within 30 60 days. | Download | |||
| 06/03/2024 | PCN-24-196817 - Part and Drawing revision level match. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days up to which part with old labels can be shipped) | Download | |||


