| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-18/6-8-SP |
| Color: | Gray |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .236 in, 6 mm |
| Expanded Diameter: | 18 mm, .709 in |
| Part Aliases: | 5960714002 |
| SKU: | RYCRNF-3000-18/6-8-SP |
RNF-3000-18/6-8-SP
| Heilind Number: | RYCRNF-3000-18/6-8-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-18/6-8-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our RNF-3000-18/6-8-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a sleek gray hue, this tubing offers a 3:1 shrink ratio, efficiently sealing and insulating wires. With a shrink temperature of 80°C and an operating range spanning from -55 to 135°C, it ensures reliable performance in diverse conditions. The tubing, compliant with RoHS standards, boasts a recovered diameter of 6mm and an expanded diameter of 18mm, making it ideal for various applications requiring robust abrasion protection. Upgrade your wire and cable management with this essential solution.

