RNF-3000-24/8-0-SP

Heilind Number:RYCRNF-3000-24/8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-3000-24/8-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RNF-3000-24/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-3000-24/8-0-SP
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.315 in, 8 mm
Expanded Diameter:24 mm, .945 in
Part Aliases:5677604005
SKU:RYCRNF-3000-24/8-0-SP

Detailed Description

Enhance cable protection and insulation with the RNF-3000-24/8-0-SP Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around wires and cables. With a shrink temperature of 80°C and an operating temperature range spanning from -55°C to 135°C, it guarantees reliable performance in various environments. Its black color adds a sleek finish, while its RoHS compliance underscores its commitment to environmental responsibility. The tubing's expanded diameter of 24mm and recovered diameter of 8mm make it versatile for a range of applications, providing abrasion protection and insulation with ease. Upgrade your wire and cable management setup with this high-quality solution.