RNF-3000-24/8-2-STK

Heilind Number:RYCRNF-3000-24/8-2-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-3000-24/8-2-STK
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RNF-3000-24/8-2-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-3000-24/8-2-STK
Color:Red
Overall Length:1220 mm, 48.031 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.315 in, 8 mm
Expanded Diameter:24 mm, .945 in
Part Aliases:5677672002
SKU:RYCRNF-3000-24/8-2-STK

Detailed Description

Enhance cable protection with our versatile Heat Shrink Tubing. Crafted from irradiated modified polyolefin, it ensures durable insulation and abrasion resistance. With a 3:1 shrink ratio, this tubing effortlessly conforms to various cable sizes. Its vibrant red hue not only adds visibility but also signifies its high-quality construction. Operating efficiently within a wide temperature range of -55 to 135 °C, it's suitable for diverse applications. Measuring 1220mm in length, it offers ample coverage for cable bundling and repair tasks. Trust in this RoHS-compliant solution for reliable wire and cable management, perfect for professional and DIY projects. Upgrade your setup with this essential component for secure and efficient cable organization.