| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-24/8-6-SP |
| Color: | Blue |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .315 in, 8 mm |
| Expanded Diameter: | 24 mm, .945 in |
| Part Aliases: | 5677814003 |
| SKU: | RYCRNF-3000-24/8-6-SP |
RNF-3000-24/8-6-SP
| Heilind Number: | RYCRNF-3000-24/8-6-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-24/8-6-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our RNF-3000-24/8-6-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant blue hue, this tubing boasts a 3:1 shrink ratio for a secure fit. With a shrink temperature of 80°C and an operating range of -55 to 135°C, it offers reliable performance in various environments. Its recovered diameter of .315 inches (8mm) and expanded diameter of .945 inches (24mm) make it versatile for multiple applications. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your abrasion protection with this essential cable management solution.

