| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-24/8-X-STK |
| Color: | Clear |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .315 in, 8 mm |
| Expanded Diameter: | 24 mm, .945 in |
| Part Aliases: | 5677952005 |
| SKU: | RYCRNF-3000-24/8-X-STK |
RNF-3000-24/8-X-STK
| Heilind Number: | RYCRNF-3000-24/8-X-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-24/8-X-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our Clear Heat Shrink Tubing. Made from Irradiated Modified Polyolefin, this tubing offers a 3:1 shrink ratio, providing a tight, secure fit. With a wide operating temperature range of -55 to 135 °C, it ensures reliable performance in diverse conditions. Measuring 1220 mm in overall length, it accommodates various cable sizes. Simply heat to 80 °C for easy installation. RoHS compliant, it meets environmental standards. Perfect for abrasion protection, this tubing is a must-have for wire and cable management. Upgrade your setup with this essential accessory.

