| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-3/1-X-STK |
| Color: | Clear |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .039 in, 1 mm |
| Expanded Diameter: | .118 in, 3 mm |
| Part Aliases: | 5677912004 |
| SKU: | RYCRNF-3000-3/1-X-STK |
RNF-3000-3/1-X-STK
| Heilind Number: | RYCRNF-3000-3/1-X-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-3/1-X-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Protect and insulate your cables with our RNF-3000-3/1-X-STK heat shrink tubing. Made of clear, irradiated modified polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 80°C and an operating temperature range of -55 - 135°C, it provides reliable performance in various environments. Measuring 1220mm in overall length, it accommodates a wide range of cable sizes. RoHS compliant and easy to install, this tubing is an essential component for efficient wire and cable management, offering abrasion protection and insulation for lasting durability. Upgrade your setup with this high-quality heat shrink tubing.

